Siemens 4-Pole Fixed Switch Disconnector -, IP00, IP20, 1.25kA, 900 kW
- RS Stock No.:
- 275-5104
- Mfr. Part No.:
- 3KD5244-0RE10-0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,014.62
(exc. GST)
$7,716.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,014.62 |
*price indicative
- RS Stock No.:
- 275-5104
- Mfr. Part No.:
- 3KD5244-0RE10-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| IP Rating | IP00, IP20 | |
| Switching Current | 1.25kA | |
| Series | 3KD5244-0RE10-0 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 900kW | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 440V dc | |
| Switching AC Voltage | 1000V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 472mm | |
| Hazardous Area Certification | No | |
| Depth | 154mm | |
| Standards/Approvals | UKCA, IEC 81346-2, CE | |
| Width | 484.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
IP Rating IP00, IP20 | ||
Switching Current 1.25kA | ||
Series 3KD5244-0RE10-0 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 900kW | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 440V dc | ||
Switching AC Voltage 1000V ac | ||
Maximum Operating Temperature 70°C | ||
Length 472mm | ||
Hazardous Area Certification No | ||
Depth 154mm | ||
Standards/Approvals UKCA, IEC 81346-2, CE | ||
Width 484.5mm | ||
- COO (Country of Origin):
- CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 4-Pole Fixed Switch Disconnector - IP20 900 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 900 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 900 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 710 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 1000 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP20 710 kW
