Siemens 3-Pole Fixed Switch Disconnector -, IP20, IP00, 400A, 250 kW

Subtotal (1 unit)*

$960.12

(exc. GST)

$1,056.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$960.12

*price indicative

RS Stock No.:
275-5063
Mfr. Part No.:
3KD4230-0PE20-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Fixed

IP Rating

IP20, IP00

Electrical Phase

3

Series

3KD

Terminal Type

Flat Connection

Switching Current

400A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

1000V ac

Switching DC Voltage

440V dc

Switching Power

250kW

Maximum Operating Temperature

70°C

Depth

93.5mm

Hazardous Area Certification

No

Length

208mm

Width

190mm

Standards/Approvals

IEC 81346-2:2009

COO (Country of Origin):
CN
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy