Siemens 4-Pole DIN Rail Switch Disconnector -, IP10, 100A, 22 kW

Subtotal (1 unit)*

$476.86

(exc. GST)

$524.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$476.86

*price indicative

RS Stock No.:
275-4962
Mfr. Part No.:
3KD0542-2LG20-3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP10

Series

3KD0542-2LG20-3

Terminal Type

Box

Switching Current

100A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-5°C

Switching Power

22kW

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

95mm

Width

96mm

Standards/Approvals

UKCA, IEC 81346-2, CE

COO (Country of Origin):
DE
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit with direct operating mechanism. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch.

EAC and CE approved

Short rotary knob design of actuating element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy