Eaton 3-Pole Surface Isolator Switch -, IP65

Subtotal (1 unit)*

$550.66

(exc. GST)

$605.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.66

*price indicative

RS Stock No.:
266-4751
Mfr. Part No.:
207382 P3-100/I5-RT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface

IP Rating

IP65

Handle Colour

Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

2073

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

162mm

Depth

162mm

Hazardous Area Certification

No

Width

200mm

Standards/Approvals

IEC/EN 60947-3, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, IEC/EN 60204, UL, UL 60947-4-1, VDE 0660

COO (Country of Origin):
GB
The Eaton on-off switch with red thumb grip and front plate and auxiliary contact function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit in case of emergency.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy