ABB 6-Pole Isolator Switch -, IP65, 80A
- RS Stock No.:
- 258-9595
- Mfr. Part No.:
- 1SCA022610R5030
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 258-9595
- Mfr. Part No.:
- 1SCA022610R5030
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 80A | |
| Terminal Type | Screw Clamp | |
| Series | 1SCA0 | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Width | 200mm | |
| Length | 300mm | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 135mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 80A | ||
Terminal Type Screw Clamp | ||
Series 1SCA0 | ||
Switching AC Voltage 380V ac, 415V ac | ||
Width 200mm | ||
Length 300mm | ||
Standards/Approvals IEC 60947-1 | ||
Depth 135mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
1SCA022610R5030
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- ABB 6-Pole Isolator Switch - 80A
- RS PRO 6-Pole DIN Rail Isolator Switch - 80A, 45 kW
- RS PRO 6-Pole DIN Rail Isolator Switch - 80A, 90 kW
- ABB 6-Pole Isolator Switch - 125A, 45 kW
- ABB 6-Pole Isolator Switch - 100A, 37 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 80A, 37 kW
- Schneider Electric 3-Pole Panel Mount Isolator Switch - 80A
- RS PRO 3-Pole DIN Rail Isolator Switch - 80A, 30 kW