ABB 3-Pole Isolator Switch -, IP65, 45A

Subtotal (1 unit)*

$700.64

(exc. GST)

$770.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$700.64

*price indicative

RS Stock No.:
258-9598
Mfr. Part No.:
1SCA022612R9990
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Black

Switching Current

45A

Series

1SCA02

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching AC Voltage

380V ac, 415V ac

Standards/Approvals

IEC 60947-1

Hazardous Area Certification

No

Width

150mm

Length

100mm

Depth

100mm

COO (Country of Origin):
FI

1SCA022612R9990


The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

IP65 protection

The handle is pad lockable for 3 padlocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy