Craig & Derricott 3-Pole Isolator Switch -, IP66
- RS Stock No.:
- 254-8869
- Mfr. Part No.:
- EDDKG323
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$147.89
(exc. GST)
$162.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.89 |
*price indicative
- RS Stock No.:
- 254-8869
- Mfr. Part No.:
- EDDKG323
- Brand:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Light Grey | |
| Series | EDDKG | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 440V ac | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Light Grey | ||
Series EDDKG | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 440V ac | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the Off position thus preventing the isolator being switched to the On position. This unit has the ability to add a 1N/O + 1 N/C auxiliary contact block.
Die-cast aluminium enclosed isolation equipment with sealing up to IP66
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A, 440 kW
- Craig & Derricott 3-Pole Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 14 kW
