Schneider Electric 4-Pole Isolator Switch -

Subtotal (1 unit)*

$5,303.47

(exc. GST)

$5,833.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,303.47

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
247-1746
Mfr. Part No.:
31331
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

4

Handle Colour

Black

Series

ComPacT INS/INV

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

410mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Depth

146.5mm

COO (Country of Origin):
PL
The Schneider Electric Compact INS series switch disconnector has 4 poles and has front rotary handle control type. It has current rating of 800 A.

IP degree of protection IP40

Contact position indicator

Green premium product

Black handle

Related links