ABB 4-Pole Surface Mount Switch Disconnector -, IP20
- RS Stock No.:
- 237-3343
- Mfr. Part No.:
- 2CMA144582R1000
- Brand:
- ABB
Subtotal (1 unit)*
$983.44
(exc. GST)
$1,081.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $983.44 |
*price indicative
- RS Stock No.:
- 237-3343
- Mfr. Part No.:
- 2CMA144582R1000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP20 | |
| Series | 2CMA | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 118mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP20 | ||
Series 2CMA | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 118mm | ||
- COO (Country of Origin):
- BG
The ABB The dye casted aluminium alloy (silumin) enclosure is extremely rigid, and well suited for harsh environment. The surface is polyester coated and well protected from corrosion. Installation is made easy, thanks to the easy access to terminals, screwed cover and with grommet type of glands included. The cover is interlocked, and handle pad lockable with two padlocks. The handle can also be padlocked in On position, by removing two small plastic bits. PE terminals included.
Handle Colour Black
Handle Type Round handle
Position of Line Terminals Top In - Bottom Out
Standards IEC 60947-1, -3
- RS Stock No. 2352421
- Mfr. Part No. 1SCA121462R1001 OTDC25F4
Each
$378.33
- RS Stock No. 2352068
- Mfr. Part No. 1SCA022860R2590
Each
$2,632.40
- RS Stock No. 2352192
- Mfr. Part No. 1SCA105147R1001
Each
$15,850.96
- RS Stock No. 2352179
- Mfr. Part No. 1SCA102836R1001
Each
$1,224.13
Related links
- ABB 4-Pole Surface Mount Switch Disconnector -, IP20
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 55 W
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 2500A










