ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2231
- Mfr. Part No.:
- 1SCA108049R1001
- Brand:
- ABB
Subtotal (1 unit)*
$13,002.99
(exc. GST)
$14,303.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,002.99 |
*price indicative
- RS Stock No.:
- 235-2231
- Mfr. Part No.:
- 1SCA108049R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Depth | 590.5mm | |
| Standards/Approvals | No | |
| Length | 145.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Depth 590.5mm | ||
Standards/Approvals No | ||
Length 145.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
- RS Stock No. 2352059
- Mfr. Part No. 1SCA022860R0620
Each
$835.47
- RS Stock No. 2352083
- Mfr. Part No. 1SCA022860R6910
Each
$5,770.71
- RS Stock No. 2352140
- Mfr. Part No. 1SCA022871R7650
Each
$5,489.71
- RS Stock No. 2352169
- Mfr. Part No. 1SCA101552R1001
Each
$4,908.89
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW











