ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2192
- Mfr. Part No.:
- 1SCA105147R1001
- Brand:
- ABB
Subtotal (1 unit)*
$15,850.96
(exc. GST)
$17,436.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,850.96 |
*price indicative
- RS Stock No.:
- 235-2192
- Mfr. Part No.:
- 1SCA105147R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Minimum Operating Temperature | 0°C | |
| Depth | 145.5mm | |
| Length | 145.5mm | |
| Standards/Approvals | RoHS | |
| Width | 598.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Minimum Operating Temperature 0°C | ||
Depth 145.5mm | ||
Length 145.5mm | ||
Standards/Approvals RoHS | ||
Width 598.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
- RS Stock No. 2352068
- Mfr. Part No. 1SCA022860R2590
Each
$2,632.40
- RS Stock No. 2352258
- Mfr. Part No. 1SCA110858R1001
Each
$841.38
- RS Stock No. 2352179
- Mfr. Part No. 1SCA102836R1001
Each
$1,224.13
- RS Stock No. 2352063
- Mfr. Part No. 1SCA022860R1510 OT315ES04
Each
$1,248.45
Related links
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 630A
- ABB 4-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 2500A
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Surface Mount Switch Disconnector - 315A









