ABB 4-Pole Surface Mount Switch Disconnector -, IP00

Subtotal (1 unit)*

$1,261.14

(exc. GST)

$1,387.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,261.14

*price indicative

RS Stock No.:
235-2100
Mfr. Part No.:
1SCA022870R0920 OT250ES40K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Surface Mount

IP Rating

IP00

Series

OT

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Width

233.5mm

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .

High performance

Compact solution

Reliable in extreme conditions

  • RS Stock No. 2352112
  • Mfr. Part No. 1SCA022870R6110 OT800ES40K
Each
$3,672.32
  • RS Stock No. 2352068
  • Mfr. Part No. 1SCA022860R2590
Each
$2,632.40
  • RS Stock No. 2352219
  • Mfr. Part No. 1SCA106547R1001 OT400E13P
Each
$1,227.20
  • RS Stock No. 2352063
  • Mfr. Part No. 1SCA022860R1510 OT315ES04
Each
$1,248.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy