ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2089
- Mfr. Part No.:
- 1SCA022865R9860
- Brand:
- ABB
Subtotal (1 unit)*
$7,606.99
(exc. GST)
$8,367.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,606.99 |
*price indicative
- RS Stock No.:
- 235-2089
- Mfr. Part No.:
- 1SCA022865R9860
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Minimum Operating Temperature | 0°C | |
| Width | 454.5mm | |
| Depth | 167mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Length | 145.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Minimum Operating Temperature 0°C | ||
Width 454.5mm | ||
Depth 167mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Length 145.5mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW