ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 250A
- RS Stock No.:
- 235-1920
- Mfr. Part No.:
- 1SCA022745R0180
- Brand:
- ABB
Subtotal (1 unit)*
$992.15
(exc. GST)
$1,091.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $992.15 |
*price indicative
- RS Stock No.:
- 235-1920
- Mfr. Part No.:
- 1SCA022745R0180
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Switching Current | 250A | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 1000V ac | |
| Width | 150mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Depth | 82.5mm | |
| Length | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Switching Current 250A | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 1000V ac | ||
Width 150mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Depth 82.5mm | ||
Length 82.5mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 2500A
- ABB 4-Pole Surface Mount Switch Disconnector - 630A
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 315A