Siemens 3-Pole Rail Isolator Switch -, IP65, 16A, 7.5 kW
- RS Stock No.:
- 212-5776
- Distrelec Article No.:
- 304-23-552
- Mfr. Part No.:
- 3LD2013-0TK51
- Brand:
- Siemens
Subtotal (1 unit)*
$387.44
(exc. GST)
$426.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.44 |
*price indicative
- RS Stock No.:
- 212-5776
- Distrelec Article No.:
- 304-23-552
- Mfr. Part No.:
- 3LD2013-0TK51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rail | |
| IP Rating | IP65 | |
| Switching Current | 16A | |
| Terminal Type | Box | |
| Auxiliary Contacts Available | No | |
| Series | 3LD | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 7.5kW | |
| Maximum Operating Temperature | 55°C | |
| Width | 67mm | |
| Standards/Approvals | UL, EN, CSA, CE, CCC, VDE, RoHS | |
| Depth | 429.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rail | ||
IP Rating IP65 | ||
Switching Current 16A | ||
Terminal Type Box | ||
Auxiliary Contacts Available No | ||
Series 3LD | ||
Minimum Operating Temperature -25°C | ||
Switching Power 7.5kW | ||
Maximum Operating Temperature 55°C | ||
Width 67mm | ||
Standards/Approvals UL, EN, CSA, CE, CCC, VDE, RoHS | ||
Depth 429.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 16A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 4-Pole Rail Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Rail Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Front Isolator Switch - 16A, 7.5 kW
- ABB 2-Pole DIN Rail Isolator Switch - IP65 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- Lovato 3-Pole Panel Isolator Switch - 16A, 7.5 kW
