Clipsal Electrical 1-Pole Surface Isolator Switch -, IP66, 20A
- RS Stock No.:
- 231-3382
- Mfr. Part No.:
- 56SW120LE-CG
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$117.01
(exc. GST)
$128.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.01 |
*price indicative
- RS Stock No.:
- 231-3382
- Mfr. Part No.:
- 56SW120LE-CG
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 1 | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Handle Colour | Grey | |
| Series | 56 | |
| Switching Current | 20A | |
| Switching AC Voltage | 250V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Depth | 72mm | |
| Hazardous Area Certification | No | |
| Length | 107mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 1 | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Handle Colour Grey | ||
Series 56 | ||
Switching Current 20A | ||
Switching AC Voltage 250V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Depth 72mm | ||
Hazardous Area Certification No | ||
Length 107mm | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Surface Switch has 1 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz and 20 A current rating.
Control type rotary knob
Number of poles 1
Device mounting surface
Breaking capacity 20 kA
Motor M-rating AS3133 M150 at 250 V
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Related links
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 15A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 10A
