Schneider Electric 4P Pole Switch Disconnector - 160A Maximum Current, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-8350
Mfr. Part No.:
LV430639
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4P

Maximum Current

160A

IP Rating

IP40

Model Number

LV430639

Range

ComPact

Series

Compact NSX160NA

COO (Country of Origin):
PL
The Schneider Electric LV430639 is a Compact NSX160NA is a complete 4 poles switch disconnector. It is used to control and isolate electrical distribution circuits and it requires an upstream protection. It comes with a variety of optional functions and accessories common with Compact NSX circuit breakers. The dimensions for this 4 poles version are 140mm x 161mm x 86mm. It is compliant with international standards (IEC 60947), CCC, EAC and marine specifications.

IP degree of protection IP40
Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy