Clipsal Electrical 2-Pole Surface Isolator Switch -, IP66, 20A
- RS Stock No.:
- 214-1924
- Mfr. Part No.:
- 56SW220COLE-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$232.14
(exc. GST)
$255.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.14 |
*price indicative
- RS Stock No.:
- 214-1924
- Mfr. Part No.:
- 56SW220COLE-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | No | |
| Series | 56 | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 250V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Length | 107mm | |
| Hazardous Area Certification | No | |
| Depth | 91mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available No | ||
Series 56 | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Switching AC Voltage 250V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
Length 107mm | ||
Hazardous Area Certification No | ||
Depth 91mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 2-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
