Clipsal Electrical 4-Pole Surface Isolator Switch -, IP66, 32A
- RS Stock No.:
- 214-1677
- Mfr. Part No.:
- 56SW432LE-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$321.27
(exc. GST)
$353.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.27 |
*price indicative
- RS Stock No.:
- 214-1677
- Mfr. Part No.:
- 56SW432LE-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 32A | |
| Series | 56 | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 75°C | |
| Width | 101mm | |
| Hazardous Area Certification | No | |
| Depth | 72mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 32A | ||
Series 56 | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 75°C | ||
Width 101mm | ||
Hazardous Area Certification No | ||
Depth 72mm | ||
Standards/Approvals AS/NZS 3133 | ||
Length 107mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
Related links
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 40A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 25A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 25A
