Clipsal Electrical 2-Pole Surface Mount Isolator Switch -, IP66, 20A
- RS Stock No.:
- 213-8409
- Mfr. Part No.:
- 56SW220LE-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$218.93
(exc. GST)
$240.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.93 |
*price indicative
- RS Stock No.:
- 213-8409
- Mfr. Part No.:
- 56SW220LE-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Switching Current | 20A | |
| Series | 56 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AS/NZS 3133 | |
| Width | 101mm | |
| Depth | 72mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP66 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Switching Current 20A | ||
Series 56 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Standards/Approvals AS/NZS 3133 | ||
Width 101mm | ||
Depth 72mm | ||
Length 100mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
- RS Stock No. 2138335
- Mfr. Part No. 56K1SW220-GY
Each
$401.59
- RS Stock No. 2141661
- Mfr. Part No. 56SW220LE-RO
Each
$197.77
- RS Stock No. 2150481
- Mfr. Part No. 56SW220CO-GY
Each
$322.14
- RS Stock No. 2150482
- Mfr. Part No. 56SW220-RO
Each
$269.09
Related links
- Clipsal Electrical 2-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 10A
- Clipsal Electrical 2-Pole Surface Mount Isolator Switch - 32A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 2-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Mount Isolator Switch - 20A












