RS PRO 2-Pole Panel Mount Isolator Switch -, IP65, 63A, 37 kW
- RS Stock No.:
- 136-5288
- Brand:
- RS PRO
Subtotal (1 unit)*
$576.40
(exc. GST)
$634.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $576.40 |
*price indicative
- RS Stock No.:
- 136-5288
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Series | RS PRO | |
| Switching Current | 63A | |
| Padlock Compatibility | Yes | |
| Switching Power | 37kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 690V ac | |
| Standards/Approvals | No | |
| Width | 182mm | |
| Length | 180mm | |
| Hazardous Area Certification | No | |
| Depth | 178mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Series RS PRO | ||
Switching Current 63A | ||
Padlock Compatibility Yes | ||
Switching Power 37kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 690V ac | ||
Standards/Approvals No | ||
Width 182mm | ||
Length 180mm | ||
Hazardous Area Certification No | ||
Depth 178mm | ||
- COO (Country of Origin):
- ES
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- RS PRO 2-Pole Panel Isolator Switch - 25A, 37 kW
- RS PRO 2-Pole Panel Isolator Switch - 40A, 37 kW
- RS PRO 2-Pole Panel Isolator Switch - 32A, 37 kW
- RS PRO 2-Pole Panel Mount Battery Isolator Switch - 2500A, 315 A
- Eaton 3-Pole Surface Mount Isolator Switch - IP55 37 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 63A, 30 kW
