ABB 4-Pole Non-Fused Switch Disconnector -, IP20, 25mA, 3.9 W
- RS Stock No.:
- 599-495
- Distrelec Article No.:
- 302-42-261
- Mfr. Part No.:
- 2CCA703016R0001
- Brand:
- ABB
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$78.29
(exc. GST)
$86.12
(inc. GST)
- RS Stock No.:
- 599-495
- Distrelec Article No.:
- 302-42-261
- Mfr. Part No.:
- 2CCA703016R0001
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Switching Current | 25mA | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 200V dc | |
| Switching AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 3.9W | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE0632-2-4 UL508, EN60669-1, EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30, IEC/EN60947-3, VDE0632-1 | |
| Depth | 68mm | |
| Length | 68mm | |
| Hazardous Area Certification | No | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Switching Current 25mA | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 200V dc | ||
Switching AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 3.9W | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE0632-2-4 UL508, EN60669-1, EN60669-2-4, IEC60068-2-1, IEC60068-2-2, IEC60068-2-30, IEC/EN60947-3, VDE0632-1 | ||
Depth 68mm | ||
Length 68mm | ||
Hazardous Area Certification No | ||
Width 18mm | ||
- COO (Country of Origin):
- CH
Related links
- ABB 3-Pole Non-Fused Switch Disconnector - 25mA, 3.85 W
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 3.9 W
- ABB 1-Pole Non-Fused Switch Disconnector - 16A
- ABB 3-Pole Non-Fused Switch Disconnector - 63A
- ABB 1-Pole Non-Fused Switch Disconnector - 25A, 0.4 W
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W
- ABB 4-Pole Non-Fused Switch Disconnector - 20A, 1.3 W
- ABB 4-Pole Non-Fused Switch Disconnector - 200A, 8 W
