RS PRO 4-Pole DIN Rail Isolator Switch -, IP65, 40A, 18.5 kW
- RS Stock No.:
- 466-166
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$202.49
(exc. GST)
$222.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 06 January 2027
- Plus 6 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $202.49 |
| 5 + | $166.65 |
*price indicative
- RS Stock No.:
- 466-166
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 40A | |
| Auxiliary Contacts Available | Yes | |
| Series | RS PRO | |
| Padlock Compatibility | Yes | |
| Switching Power | 18.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 750V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN, IEC, RoHS, UL | |
| Width | 190mm | |
| Length | 280mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 40A | ||
Auxiliary Contacts Available Yes | ||
Series RS PRO | ||
Padlock Compatibility Yes | ||
Switching Power 18.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 750V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN, IEC, RoHS, UL | ||
Width 190mm | ||
Length 280mm | ||
Depth 130mm | ||
Change-Over Switches
IP65 rated
25mm knockouts
Easy access and switch removal
Flame retardent material
RoHS compliant
Approvals
UL, CSA
Standards
IEC 60947-3
Related links
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- RS PRO 4-Pole Panel Mount Isolator Switch - 40A, 18.5 kW
- RS PRO 4-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 40A, 18.5 kW
- Siemens 4-Pole Front Isolator Switch - 40A, 18.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Lovato 3-Pole Panel Isolator Switch - 40A, 18.5 kW












