TSSP77P38TR Vishay, IR Transceiver ±50°, 950 nm, 21 m Range, Surface 6.8 mm 3 mm 3.2mm
- RS Stock No.:
- 279-9632
- Distrelec Article No.:
- 304-42-137
- Mfr. Part No.:
- TSSP77P38TR
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $28.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.36
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.272 | $11.36 | - |
| 50 - 245 | $1.706 | $8.53 | $28.30 |
| 250 - 495 | $1.592 | $7.96 | $170.00 |
| 500 - 995 | $1.48 | $7.40 | $396.00 |
| 1000 + | $1.278 | $6.39 | $994.00 |
*price indicative
- RS Stock No.:
- 279-9632
- Distrelec Article No.:
- 304-42-137
- Mfr. Part No.:
- TSSP77P38TR
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | IR Transceiver | |
| Maximum Transmission Distance | 21m | |
| Emitter Peak Wavelength | 950nm | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | Heimdall | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.8mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Emitter Angle of Half Intensity | ±50° | |
| Supply Current | 5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Transceiver | ||
Maximum Transmission Distance 21m | ||
Emitter Peak Wavelength 950nm | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type Heimdall | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.8mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Emitter Angle of Half Intensity ±50° | ||
Supply Current 5mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Vishay compact infrared detector module for proximity sensing application. It receives 38 kHz modulated signals and has a peak sensitivity of 940 nm. The length of the detectors output pulse varies in proportion to the amount of light reflected from the object being detected.
Very low supply current
Photo detector and preamplifier in one package
RoHS compliant
- RS Stock No. 2799632P
- Mfr. Part No. TSSP77P38TR
Each (Supplied on a Reel)
$2.272
- RS Stock No. 2308358P
- Mfr. Part No. TFBS4711-TR3
Each (Supplied on a Reel)
$6.63
- RS Stock No. 7103850P
- Mfr. Part No. TFBS4711-TT1
Each (Supplied on a Reel)
$10.10
- RS Stock No. 2444768P
- Mfr. Part No. TFDU4301-TR3
Each (Supplied on a Reel)
$10.29
Related links
- TSSP77P38TR Vishay 950 nm Surface 6.8 mm 3 mm 3.2mm
- Vishay TSOP77538TR 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- Vishay 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- Vishay 900 nm 115.2 kbps Surface Mount 1.9 mm 6 mm 3mm
- TFBS4711-TR1 Vishay 900 nm 115.2 kbps Surface Mount 1.9 mm 6 mm 3mm
- Vishay 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay TSSP95038TR 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay TSSP95056TR 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm