Vishay TSSP95056TR, 56 kHz IR Receiver ±50°, 8 m Range 2 V 3.6V, Surface 3.2 mm TSOP 6.8 mm 3-Pin 3mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.84

(exc. GST)

$16.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,270 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45$2.968$14.84-
50 - 95$2.914$14.571%
100 - 245$2.866$14.333%
250 - 995$2.818$14.095%
1000 +$2.77$13.856%

*price indicative

Packaging Options:
RS Stock No.:
230-8371
Mfr. Part No.:
TSSP95056TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

IR Receiver

Carrier Frequency

56kHz

Maximum Transmission Distance

8m

Angle of Half Transmission Distance

±50°

Packaging

Tape & Reel

Orientation

Top View

Output Current

5mA

Number of Pins

3

Mount Type

Surface

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Package Type

TSOP

Length

6.8mm

Standards/Approvals

JEDEC

Height

3.2mm

Width

3mm

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2V

Supply Current

5mA

Automotive Standard

No

The Vishay IR sensor module for reflective sensor with 56 kHz carrier frequency is compact infrared detector modules for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency shown in the parts table. It uses continuous AC signal or burst pattern of infrared light. Visible light is suppressed by IR filter.

It provides shielding against EMI

It has up to 2 m for presence and proximity sensing

Each (Supplied on a Reel)
$2.968
Each (Supplied on a Reel)
$2.84
Each (In a Bag of 2)
$3.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy