Vishay TSSP95038TR, 38 kHz IR Receiver ±50°, 8 m Range 2 V 3.6V, Surface 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- RS Stock No.:
- 230-8368
- Mfr. Part No.:
- TSSP95038TR
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8368
- Mfr. Part No.:
- TSSP95038TR
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 8m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Top View | |
| Packaging | Tape & Reel | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Package Type | TSOP | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.2mm | |
| Length | 6.8mm | |
| Maximum Supply Voltage | 3.6V | |
| Width | 3mm | |
| Standards/Approvals | JEDEC | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 8m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Top View | ||
Packaging Tape & Reel | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Package Type TSOP | ||
Maximum Operating Temperature 85°C | ||
Height 3.2mm | ||
Length 6.8mm | ||
Maximum Supply Voltage 3.6V | ||
Width 3mm | ||
Standards/Approvals JEDEC | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The Vishay IR sensor module for reflective sensor with 38 kHz carrier frequency is compact infrared detector modules for presence, proximity, or light curtain applications. They provide an active low output in response to infrared bursts at 940 nm. The frequency of the burst should correspond to the carrier frequency shown in the parts table. It uses continuous AC signal or burst pattern of infrared light. Visible light is suppressed by IR filter.
It provides shielding against EMI
It has up to 2 m for presence and proximity sensing
Related links
- Vishay TSSP95038TR 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay TSSP95056TR 8 m Range 2 V 3.6V, Surface Mount 3.2 mm TSOP 6.8 mm 3-Pin 3mm
- Vishay 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 24 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay 40 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP77438TT 40 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338TT 45 m Range 2.5 V 5.5V, Surface Mount 3.2 mm TSOP 6.8 mm 4-Pin 3mm
