Vishay TSOP94638, 38 kHz IR Receiver, 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- RS Stock No.:
- 244-4817
- Mfr. Part No.:
- TSOP94638
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1.30
(exc. GST)
$1.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 41 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.30 | - |
| 10 - 24 | $1.26 | 3% |
| 25 - 49 | $1.24 | 4% |
| 50 - 99 | $1.20 | 7% |
| 100 + | $1.18 | 9% |
*price indicative
- RS Stock No.:
- 244-4817
- Mfr. Part No.:
- TSOP94638
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 35m | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Range Automatic Gain Control AGC | AGC6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.96mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 3mA | |
| Series | TSOP33 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 35m | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Range Automatic Gain Control AGC AGC6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 6.96mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 3mA | ||
Series TSOP33 | ||
Automotive Standard No | ||
The Vishay miniaturized IR receiver modules for infrared remote control systems. These series provide improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
Related links
- Vishay 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP4338 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay TSOP4838 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP34838 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay TSOP33338 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
