Vishay TSOP94638, 38 kHz IR Receiver, 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- RS Stock No.:
- 244-4816
- Mfr. Part No.:
- TSOP94638
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4816
- Mfr. Part No.:
- TSOP94638
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 35m | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Lead | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC6 | |
| Maximum Operating Temperature | 85°C | |
| Height | 6.96mm | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Supply Voltage | 2.5V | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Series | TSOP33 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 35m | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Lead | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC6 | ||
Maximum Operating Temperature 85°C | ||
Height 6.96mm | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Supply Voltage 2.5V | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Series TSOP33 | ||
The Vishay miniaturized IR receiver modules for infrared remote control systems. These series provide improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Insensitive to supply voltage ripple and noise
Improved immunity against optical noise
- RS Stock No. 2444817P
- Mfr. Part No. TSOP94638
Each (Supplied in a Bag)
$1.30
- RS Stock No. 2444817
- Mfr. Part No. TSOP94638
Each
$1.30
- RS Stock No. 2444801P
- Mfr. Part No. TSOP33338
Each (Supplied in a Bag)
$1.18
- RS Stock No. 2444800
- Mfr. Part No. TSOP33338
Each (In a Bag of 300)
$0.955
Related links
- Vishay TSOP94638 35 m Range 2.5 V 5.5V, Lead 6.96 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm Mold 6 mm 3-Pin 6mm
- Vishay 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm
- Vishay 30 m Range 2.5 V 5.5V, Lead 2.6 mm Bulk 4-Pin 6.8mm
- Vishay 30 m Range 2.5 V 5.5V, Lead 6.35 mm Minimold 3-Pin 5.4mm
- Vishay TSOP4338 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm









