Vishay 870 nm IR LED Subminiature Surface package
- RS Stock No.:
- 919-0997
- Mfr. Part No.:
- VSMY2850G
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$3,108.00
(exc. GST)
$3,420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 30,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 6000 | $0.518 | $3,108.00 | - |
| 12000 - 18000 | $0.505 | $3,030.00 | 2% |
| 24000 + | $0.498 | $2,988.00 | 3% |
*price indicative
- RS Stock No.:
- 919-0997
- Mfr. Part No.:
- VSMY2850G
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 870nm | |
| Product Type | IR LED | |
| Package Type | Subminiature | |
| Radiant Flux | 55mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 850mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 10° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 870nm | ||
Product Type IR LED | ||
Package Type Subminiature | ||
Radiant Flux 55mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 850mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 10° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Vishay VSMY2850 Series IR Emitting Diodes
The VSMY2850RG and VSMY2850G series, from Vishay Semiconductor, are high speed Infrared (IR) emitting diodes. They are in suface mount (SMT) packages with a clear, untinted dome shaped lens. The VSMY2850RG and VSMY2850G offer different lead types for mounting. Suitable applications for the VSMY2850RG and VSMY2850G IREDs include; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, proximity sensors, IR touch panels and IR illumination.
Features of the VSMY2850RG and VSMY2850G IR LEDs:
VSMY2850RG - Reverse gull wing (RGW)
VSMY2850G - Gull wing (GW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 850nm
High reliability
High radiant power
Beam angle: 20°
Infrared (IR) Light Emitters, Vishay
Related links
- VSMY2850G Vishay 870 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- TSML1020 Vishay 950 nm IR LED Subminiature Surface Mount package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 950 nm IR LED Subminiature Surface Mount package
- Kingbright 2520 940 nm IR LED Subminiature Surface Mount package
