KM2520F3C03 Kingbright 2520 940 nm IR LED Subminiature Surface package
- RS Stock No.:
- 871-4659
- Mfr. Part No.:
- KM2520F3C03
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$11.20
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 2,360 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 240 | $0.56 | $11.20 |
| 260 - 480 | $0.558 | $11.16 |
| 500 + | $0.554 | $11.08 |
*price indicative
- RS Stock No.:
- 871-4659
- Mfr. Part No.:
- KM2520F3C03
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | Subminiature | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 20mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | 2520 | |
| LED Material | GaAs | |
| Standards/Approvals | CIE 127-2007 | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type Subminiature | ||
Packaging Tape & Reel | ||
Radiant Intensity 20mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series 2520 | ||
LED Material GaAs | ||
Standards/Approvals CIE 127-2007 | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright 2520 Subminiature IR LEDs
The 2520 family of IR LEDs, from Kingbright, are in surface mount (SMD) subminiature packages. They have a 2520 (1008) standard footprint. Their domed lens enables a narrow viewing angle. A low profile package makes these IR LEDs Ideal for applications where space is limited.
Features of the 2520 IR LEDs:
1008 footprint
Subminiature package
Gull-wing (GW) leads
Long lifetime
Water clear lens
Viewing angle: 20°
Dimensions: 2.5 x 2 x 2.8 mm
Infrared (IR) Light Emitters, Kingbright
- RS Stock No. 1654411
- Mfr. Part No. KM2520F3C03
Each (On a Reel of 1000)
$0.514
- RS Stock No. 8714659P
- Mfr. Part No. KM2520F3C03
Each (Supplied on a Reel)
$0.56
- RS Stock No. 2185082
- Mfr. Part No. MFN1107MS
Each
$17.11
- RS Stock No. 8714669P
- Mfr. Part No. KP-2012F3C
Each (Supplied on a Reel)
$0.678
Related links
- Kingbright 2520 940 nm IR LED Subminiature Surface Mount package
- Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2020X01 Vishay 940 nm IR LED Subminiature Surface Mount package
- VSMB2000X01 Vishay VSMB 940 nm IR LED Subminiature Surface Mount package
- Vishay 870 nm IR LED Subminiature Surface Mount package
- Broadcom HLMP-Q800 880 nm IR LED Subminiature Surface Mount package
- Broadcom HLMP-Q700 850 nm IR LED Subminiature Surface Mount package











