VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 165-2970
- Mfr. Part No.:
- VSML3710-GS08
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$510.00
(exc. GST)
$555.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.34 | $510.00 | - |
| 3000 - 4500 | $0.332 | $498.00 | $24.00 |
| 6000 + | $0.326 | $489.00 | $84.00 |
*price indicative
- RS Stock No.:
- 165-2970
- Mfr. Part No.:
- VSML3710-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR LED | |
| Peak Wavelength | 940nm | |
| Package Type | PLCC 2 | |
| Radiant Flux | 40mW | |
| Packaging | Bulk | |
| Radiant Intensity | 60mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAlAs | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR LED | ||
Peak Wavelength 940nm | ||
Package Type PLCC 2 | ||
Radiant Flux 40mW | ||
Packaging Bulk | ||
Radiant Intensity 60mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAlAs | ||
Standards/Approvals JEDEC | ||
Automotive Standard AEC-Q101 | ||
Vishay VSML3710 Series IR Emitting Diodes
The VSML3710 family, from Vishay Semiconductors, are high power Infrared (IR) emitting diodes. The VSML3710 surface mount (SMT) IR LEDs are in PLCC-2 packages which use double hetero (DH) technology. This enables a high radiant power output. Suitable applications for the VSML3710 IREDs include; photointerrupters, reflective sensors, househole appliances, tactile keyboards and IR emitter applications where space is limited.
Features of the VSML3710 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 940nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- VSML3710-GS08 Vishay 940 nm IR LED PLCC 2 Surface Mount package
- Vishay 940 nm IR LED PLCC 2 Surface Mount package
- VSMB3940X01-GS08 Vishay 940 nm IR LED PLCC 2 Surface Mount package
- Vishay VEMT3700 940 nm IR LED PLCC 2 Surface Mount package
- VSML3710-GS18 Vishay VEMT3700 940 nm IR LED PLCC 2 Surface Mount package
- VSMG2700-GS08 Vishay VSMG 830 nm IR LED PLCC 2 Surface Mount package
- Vishay 940 nm IR LED 2012 Surface Mount package
- Vishay 940 nm IR LED Subminiature Surface Mount package
