Kingbright SF7 850 nm IR LED T-1 3/4 (5 mm) Through Hole package
- RS Stock No.:
- 860-9618
- Mfr. Part No.:
- L-7113SF7C
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$14.53
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 310 unit(s) shipping from 09 November 2026
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.453 | $14.53 |
*price indicative
- RS Stock No.:
- 860-9618
- Mfr. Part No.:
- L-7113SF7C
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | T-1 3/4 (5 mm) | |
| Radiant Intensity | 30mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 20° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SF7 | |
| LED Material | Gallium Aluminium Arsenide | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type T-1 3/4 (5 mm) | ||
Radiant Intensity 30mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Angle of Half Intensity 20° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SF7 | ||
LED Material Gallium Aluminium Arsenide | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through-Hole 5mm (T-1 3/4) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 5mm (T-1 3/4) packages. These IR LEDs also have a round package. The 5mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
Related links
- L-7113SF7C Kingbright SF7 850 nm IR LED T-1 3/4 (5 mm) Through Hole package
- Kingbright 880 nm IR LED T-1 3/4 (5 mm) Through Hole package
- Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package
- L-7113F3C Kingbright F3 940 nm IR LED T-1 3/4 (5 mm) Through Hole package
- Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG5210 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
