L-34F3BT Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $20.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$378.00

(exc. GST)

$416.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.378$378.00-
2000 - 3000$0.368$368.00$20.00
4000 +$0.363$363.00$60.00

*price indicative

RS Stock No.:
165-1721
Mfr. Part No.:
L-34F3BT
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Peak Wavelength

940nm

Product Type

IR LED

Package Type

T1 (3 mm)

Packaging

Tape & Reel

Radiant Intensity

32mW/sr

Mount Type

Through Hole

Angle of Half Intensity

50°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

F3

LED Material

Gallium Arsenide

Standards/Approvals

CIE127-2007, RoHS

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through-Hole 3mm (T-1) IR LEDs


This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.

Infrared (IR) Light Emitters, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy