ILH-IO04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- RS Stock No.:
- 773-2899
- Distrelec Article No.:
- 301-80-900
- Mfr. Part No.:
- ILH-IO04-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Subtotal (1 unit)*
$55.57
(exc. GST)
$61.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.57 |
*price indicative
- RS Stock No.:
- 773-2899
- Distrelec Article No.:
- 301-80-900
- Mfr. Part No.:
- ILH-IO04-85NL-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED Array | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Flux | 2520mW | |
| Radiant Intensity | 2400mW | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 4 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black PowerStar | |
| Standards/Approvals | IEC 62471, IEC 61547, ENEC: 61374-2-13, CE: EC 61374-2-13, EN 55015, IEC/EN 62384, IEC 61000-3-2, IEC 60825-1, EN60598-1 | |
| Maximum Supply Voltage | 12.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED Array | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Flux 2520mW | ||
Radiant Intensity 2400mW | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 4 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black PowerStar | ||
Standards/Approvals IEC 62471, IEC 61547, ENEC: 61374-2-13, CE: EC 61374-2-13, EN 55015, IEC/EN 62384, IEC 61000-3-2, IEC 60825-1, EN60598-1 | ||
Maximum Supply Voltage 12.8V | ||
Automotive Standard No | ||
PowerStar IR LED Arrays - IR OSLON Black 4
The Oslon 4 PowerStar IR series of IR LED arrays, from Intelligent LED Solutions, feature 4 Osram IR Oslon Black Series IR LEDs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management, they are pre-wired with 200mm wires as standard. The versatile IR Oslon 4 Powerstar LED arrays are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Oslon 4 PowerStar IR LED arrays contain 4 Osram IR Oslon Black Series IR LEDs
Current range 100 to 1,000mA
Lifetime: Up to 100,000 Hours to 70% of original brightness
Mounting holes for M3 screws allow easy installation
Size (L x W x H): 20mm x 20mm x 3.85mm
Pre-wired with 200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, constant current LED drivers and thermal interface material
Intelligent LED Solutions (ILS) IR LED Arrays
Warning
PowerStar IR LED arrays will overheat in operation if not attached to a suitable heat sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar IR LED arrays with a power supply with unlimited current. Connection to constant voltage power supplies that are not current limited may cause the PowerStar LED array to consume current above the specified maximum and cause failure or irreparable damage.
Caution
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.
Related links
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
- ILH-IO04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface Mount
- ILH-IO01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
- ILH-IW04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface Mount
- ILH-IO04-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface Mount
- ILH-IN04-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Aluminium Substrate
- ILH-IN01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 1 PowerStar IR 850 nm IR LED Surface Mount package
- ILH-IO01-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
