ILH-IO01-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface package
- RS Stock No.:
- 122-5168
- Mfr. Part No.:
- ILH-IO01-85ML-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Subtotal (1 unit)*
$29.41
(exc. GST)
$32.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.41 |
*price indicative
- RS Stock No.:
- 122-5168
- Mfr. Part No.:
- ILH-IO01-85ML-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | IR LED Module | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Intensity | 685mW | |
| Mount Type | Surface | |
| Angle of Half Intensity | 90° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON Black PowerStar | |
| Standards/Approvals | IEC 62471 | |
| Maximum Supply Voltage | 1.75V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type IR LED Module | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Intensity 685mW | ||
Mount Type Surface | ||
Angle of Half Intensity 90° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON Black PowerStar | ||
Standards/Approvals IEC 62471 | ||
Maximum Supply Voltage 1.75V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
PowerStar IR LED Arrays - IR OSLON Black
These OSLON PowerStar IR LED arrays, from Intelligent LED Solutions, feature Osram IR OSLON Black Series LEDs. Powerful and compact IR PowerStars are built on aluminium substrates for optimal thermal management and come pre-wired with 200mm wires for ease of use. OSLON IR PowerStars are ideal for a wide range of applications including: surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
OSLON 1 PowerStars: 1 x OSLON Black IR LED
Dimensions: 20 x 20 x 3.85 mm
Current: 100 to 1000 mA
Lifetime: up to 100,000 hours (to 70% original brightness)
200mm connecting wires
PowerStars can be linked together to produce longer chains
See datasheet for suitable heat sinks, secondary LED optics, LED drivers and thermal interface material
Intelligent LED Solutions (ILS) IR LED Arrays
Warning
PowerStar IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over heating can cause failure or irreparable damage.
Do not operate PowerStar IR LED modules with a power Supply with unlimited current. Connection to constant voltage Power Supplies that are not current limited may cause the PowerStar LED module to consume current above the specified maximum and cause failure or irreparable damage.
Do not operate PowerStar IR LED modules with a power Supply with unlimited current. Connection to constant voltage Power Supplies that are not current limited may cause the PowerStar LED module to consume current above the specified maximum and cause failure or irreparable damage.
Caution
Depending on the mode of operation, these devices emit highly concentrated no-visible infrared light which can be hazardous to the human eye.
Related links
- ILH-IW01-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
- ILH-IO01-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Module PCB Surface Mount
- ILH-IW04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface Mount
- ILH-IO04-85ML-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface Mount
- ILH-IO01-94SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Module PCB Surface package
- ILH-IO01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR LED Module PowerStar Surface package
- ILH-IO01-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Screw package
- ILH-IO04-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black PowerStar 850 nm IR LED Array PCB Surface package
