TSHG5210 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- RS Stock No.:
- 699-7672
- Mfr. Part No.:
- TSHG5210
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$9.06
(exc. GST)
$9.97
(inc. GST)
- RS Stock No.:
- 699-7672
- Mfr. Part No.:
- TSHG5210
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850 nm | |
| Product Type | IR LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| LED Material | GaAlAs | |
| Lens Shape | Round | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Radiant Flux | 55 mW | |
| Radiant Intensity | 230 mW/sr | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850 nm | ||
Product Type IR LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
LED Material GaAlAs | ||
Lens Shape Round | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Radiant Flux 55 mW | ||
Radiant Intensity 230 mW/sr | ||
Vishay TSHG Series IR Emitting Diodes
The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.
Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Related links
- TSHG5210 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6400 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6410 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG6200 Vishay 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- TSHG5410 Vishay TSHG 850 nm IR LED 5 mm (T-1 3/4) Through Hole package
- Vishay 890 nm IR LED 5 mm (T-1 3/4) Through Hole package

