SFH 4841 E7800 ams OSRAM, 950nm IR LED, TO-18 Through Hole package
- RS Stock No.:
- 168-5570
- Mfr. Part No.:
- SFH 4841 E7800
- Brand:
- ams OSRAM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5570
- Mfr. Part No.:
- SFH 4841 E7800
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Package Type | TO-18 | |
| Radiant Flux | 80mW | |
| Radiant Intensity | 12mW/sr | |
| Mounting Type | Through Hole | |
| Angle of Half Intensity | ±32° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 5.4 (Dia.) x 3.2mm | |
| Lens Shape | Round | |
| Maximum Supply Voltage | 3.6V | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Package Type TO-18 | ||
Radiant Flux 80mW | ||
Radiant Intensity 12mW/sr | ||
Mounting Type Through Hole | ||
Angle of Half Intensity ±32° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 5.4 (Dia.) x 3.2mm | ||
Lens Shape Round | ||
Maximum Supply Voltage 3.6V | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SFH 4841 E7800 ams OSRAM TO-18 Through Hole package
- SFH 4948 ams OSRAM Miniature Through Hole package
- SFH 4943 ams OSRAM Miniature Through Hole package
- SFH 4542-BWCW ams OSRAM SMR SMD package
- SFH 4646 ams OSRAM Side View SMD package
- ams OSRAM 2.7 V Red LED TO-18 Through Hole
- SFH 4557 ams OSRAM SFH 4557 860 nm IR LED 5 mm (T-1 3/4) Through Hole package
- SFH 4554-CWDW ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package












