LZ1-10R602-0000 ams OSRAM 850 nm IR LED PCB Through Hole package
- RS Stock No.:
- 262-3309
- Mfr. Part No.:
- LZ1-10R602-0000
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 tray of 80 units)*
$701.04
(exc. GST)
$771.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | $8.763 | $701.04 |
*price indicative
- RS Stock No.:
- 262-3309
- Mfr. Part No.:
- LZ1-10R602-0000
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | PCB | |
| Radiant Flux | 1.6W | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 1 | |
| Lens Shape | Dome | |
| LED Material | Silver Metal | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type PCB | ||
Radiant Flux 1.6W | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 1 | ||
Lens Shape Dome | ||
LED Material Silver Metal | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ams OSRAM LZ1 Emitter on MCPCB provides exceptional radiant flux density. Each of the OSRAM LZ1 Series LEDs is also available on a starboard MCPCB which provides a convenient mounting method.
Thermal resistance is 1.5 K/W (only MCPCB without emitter)
Diameter of MCPCB is 19.9 mm
- RS Stock No. 2623310
- Mfr. Part No. LZ1-10R602-0000
Each
$14.41
- RS Stock No. 2623310P
- Mfr. Part No. LZ1-10R602-0000
Each (Supplied in a Tray)
$14.41
- RS Stock No. 2623304
- Mfr. Part No. LZ1-00R602-0000
Each (In a Pack of 2)
$6.95
- RS Stock No. 2623306
- Mfr. Part No. LZ1-00R702-0000
Each (In a Pack of 2)
$6.525
Related links
- LZ1-10R602-0000 ams OSRAM 850 nm IR LED PCB Through Hole package
- ams OSRAM 850 nm IR LED Ceramic package Through Hole package
- LZ1-00R602-0000 ams OSRAM 850 nm IR LED Ceramic package Through Hole package
- ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- ams OSRAM 940 nm IR LED Ceramic package Through Hole package
- SFH 4172B-BB2CA2 ams OSRAM SFH 4171B 850 nm IR LED Surface Mount package
- LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- LZ1-00R702-0000 ams OSRAM 940 nm IR LED Ceramic package Through Hole package











