LZ1-00R602-0000 ams OSRAM 850 nm IR LED Ceramic package Through Hole package
- RS Stock No.:
- 262-3304
- Mfr. Part No.:
- LZ1-00R602-0000
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.90
(exc. GST)
$15.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $6.95 | $13.90 | - |
| 10 - 48 | $6.85 | $13.70 | 1% |
| 50 - 98 | $6.745 | $13.49 | 2% |
| 100 - 248 | $6.645 | $13.29 | 4% |
| 250 + | $6.56 | $13.12 | 5% |
*price indicative
- RS Stock No.:
- 262-3304
- Mfr. Part No.:
- LZ1-00R602-0000
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 850nm | |
| Product Type | IR LED | |
| Package Type | Ceramic package | |
| Radiant Flux | 1.35W | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 5 | |
| Lens Shape | Dome | |
| LED Material | Silver Metal | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 850nm | ||
Product Type IR LED | ||
Package Type Ceramic package | ||
Radiant Flux 1.35W | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 5 | ||
Lens Shape Dome | ||
LED Material Silver Metal | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED ENGIN LuxiGen double stack infrared LED emitter have a wavelength 850 nm. These LED emitters are suitable for CCTV surveillance, driver monitoring / seat occupancy detection & electronic equipment applications.
Its package is ceramic package with integrated glass lens
Chip technology is Thin film
Radiation is typically 90°
Double stack emitter
Related links
- ams OSRAM 850 nm IR LED Ceramic package Through Hole package
- ams OSRAM 850 nm IR LED PCB Through Hole package
- LZ1-10R602-0000 ams OSRAM 850 nm IR LED PCB Through Hole package
- SFH 4172B-BB2CA2 ams OSRAM SFH 4171B 850 nm IR LED Surface Mount package
- ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- ams OSRAM 940 nm IR LED Ceramic package Through Hole package
- LZ1-00R402-0000 ams OSRAM LZ1-00R402 875 nm IR LED Ceramic package Through Hole package
- LZ1-00R702-0000 ams OSRAM 940 nm IR LED Ceramic package Through Hole package
