15414194AA211 Wurth Elektronik 850 nm IR LED Top LED Surface package

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $790.00

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$1,584.00

(exc. GST)

$1,742.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 8000$0.792$1,584.00-
10000 +$0.713$1,426.00$790.00

*price indicative

RS Stock No.:
240-7032
Mfr. Part No.:
15414194AA211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Product Type

IR LED

Package Type

Top LED

Packaging

Tape

Radiant Intensity

30mW/sr

Mount Type

Surface

LED Material

Polystyrene

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik SMT Infrared QFN LED Waterclear with an operating temperature -40°C up to +85 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: IR cameras, Security cameras, Face recognition, Night vision, Gaming and movement recognition.

High power output IR LED

Compat size

Quadframe no Lead package

Peak wavelengths 850 nm and 940 nm

Low thermal resistance

Standard soldering pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy