15404085BA470 Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface package
- RS Stock No.:
- 184-7231
- Mfr. Part No.:
- 15404085BA470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.78
(exc. GST)
$22.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $1.039 | $20.78 |
| 1000 - 1980 | $1.017 | $20.34 |
| 2000 + | $0.998 | $19.96 |
*price indicative
- RS Stock No.:
- 184-7231
- Mfr. Part No.:
- 15404085BA470
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1.5mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 140° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | WL-SISW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Radiant Intensity 1.5mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 140° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series WL-SISW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Related links
- Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface Mount package
- 15412085A2070 Wurth Elektronik WL-SISW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface Mount package
- 15404094BA470 Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface Mount package
- Wurth Elektronik WL-SICW 850 nm IR LED 0402 Surface Mount package
- 15404085BA420 Wurth Elektronik WL-SICW 850 nm IR LED 0402 Surface Mount package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
