15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- RS Stock No.:
- 238-5919
- Mfr. Part No.:
- 15427294BA240
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.88
(exc. GST)
$11.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 966 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $5.44 | $10.88 | - |
| 50 - 98 | $5.27 | $10.54 | 3% |
| 100 - 248 | $5.10 | $10.20 | 6% |
| 250 - 498 | $4.94 | $9.88 | 9% |
| 500 + | $4.785 | $9.57 | 12% |
*price indicative
- RS Stock No.:
- 238-5919
- Mfr. Part No.:
- 15427294BA240
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | QFN | |
| Radiant Flux | 450mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 125mW/sr | |
| Mount Type | Surface | |
| LED Material | Polystyrene | |
| Standards/Approvals | RoHS Approval: (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH Approval or declared (EC)1907/2006) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type QFN | ||
Radiant Flux 450mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 125mW/sr | ||
Mount Type Surface | ||
LED Material Polystyrene | ||
Standards/Approvals RoHS Approval: (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH Approval or declared (EC)1907/2006) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik water clear infrared LED with QFN package. It has continuous forward current of 1000mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Operating temperature from -40 up to +85 °C
Related links
- 15427294BA240 Wurth Elektronik 940 nm IR LED QFN Surface package
- 15427294BA242 Wurth Elektronik 940 nm IR LED QFN Surface package
- Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15437394AA540 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9040 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435394A9042 Wurth Elektronik 940 nm IR LED QFN Surface Mount package
- 15435385A9042 Wurth Elektronik 850 nm IR LED QFN Surface package
- 15435385A9040 Wurth Elektronik 850 nm IR LED QFN Surface package
