HSM9-C380 Broadcom, 940nm IR LED
- RS Stock No.:
- 216-3609
- Mfr. Part No.:
- HSM9-C380
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-3609
- Mfr. Part No.:
- HSM9-C380
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
- COO (Country of Origin):
- CN
The Broadcom HSM9-C380 is a top view surface mount IR ChipLED that comes in an industrial standard footprint of 3.2-mm x 1.6-mm. This LED comes with an integrated optical lens that narrows the light beam, offering a very small viewing angle which minimizes cross talk and increases high on-axis radiant intensity. The narrow viewing angle allows effective light coupling into secondary optics like light guide and light pipe.
SMD LED
Compatible with reflow soldering
Available in 8-mm tape and 7" diameter reel
Compatible with reflow soldering
Available in 8-mm tape and 7" diameter reel
Related links
- HSM9-C380 Broadcom, 940nm IR LED
- L1IZ-0940000000000 Lumileds SMD package
- TSAL6200 Vishay 5mm (T-1 3/4) Through Hole package
- TAN1111C Stanley Electric 0603 (0201) SMD package
- VSLB3940 Vishay 940 nm IR LED 3 mm (T-1) Through Hole package
- HSM9-C120 Broadcom HSM9 940 nm LED 1.6 x 0.93 mm Surface Mount package
- OIS-170-IT940-X-T OSA Opto IR LED
- EOLD-1550-525 OSA Opto, IR LED
