HSM8-C350 Broadcom HSM8 850 nm IR LED Surface package
- RS Stock No.:
- 216-3607
- Mfr. Part No.:
- HSM8-C350
- Brand:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-3607
- Mfr. Part No.:
- HSM8-C350
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 13mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | HSM8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Packaging Tape & Reel | ||
Radiant Intensity 13mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series HSM8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom HSM8-C350 is a top view surface mount IR ChipLED that comes in an industrial standard footprint of 3.2-mm x 1.6-mm. This LED has an integrated optical lens that narrows the viewing angle of the light beam thereby minimizing cross talk and increasing the on-axis intensity. The narrow viewing angle allows effective light coupling into secondary optics like light guide and light pipe. This product is available in 850-nm peak wavelength which makes it ideal for applications such as remote controls in home appliances, smart utility meters, light curtain in industrial automation and more. It is compatible with industry standard automatic machine placement and reflow soldering.
SMD LED
Compatible with reflow soldering
Available in 8-mm tape and 7" diameter reel
Related links
- Broadcom HSM8 850 nm IR LED Surface package
- HSM8-C120 Broadcom HSM8 850 nm LED 1.6 x 0.93 mm Surface Mount package
- ILH-IN04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Surface package
- ILR-IW12-85SL-SC221-WIR200. Intelligent LED Solutions ILR-IW12 850 nm IR LED Surface package
- ILR-IO12-85SL-SC211-WIR200. Intelligent LED Solutions ILR-IO12 850 nm IR LED Surface package
- ILH-IO01-85SL-SC201-WIR200. Intelligent LED Solutions OSLON Black 850 nm IR LED Module PowerStar Surface package
- ILH-L14096-0085GL-SC201-WIR200. Intelligent LED Solutions L14096 850 nm IR LED Ceramic package Surface package
- SFH 4171S ams OSRAM OSLON P1616 850 nm IR LED Surface Mount package
