ILH-6MA1-85NA-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 850 nm IR LED PowerStar

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$25.41

(exc. GST)

$27.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$25.41-
5 - 9$23.935%
10 - 24$23.208%
25 - 49$22.7110%
50 +$22.2212%

*price indicative

RS Stock No.:
210-3077
Distrelec Article No.:
303-80-582
Mfr. Part No.:
ILH-6MA1-85NA-SC201-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED

Peak Wavelength

850nm

Package Type

PowerStar

Radiant Intensity

280mW/sr

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

4

Series

ILH-xMX1-xxxx-SC201-WIR200

LED Material

Silicon Resin Lens

Standards/Approvals

CE

Maximum Supply Voltage

2.1V

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent LED Solutions At the heart of each PowerStar is a Stanley high power IR LED. Stanley 7 / 8M LEDs can be driven up to 1500mA and the 5 / 6M LEDs can be driven up to 1000mA while Stanleys latest power chip technology remains efficient even at the highest drive currents. A low thermal resistance of 5˚C/W ensures cool running and a highly efficient product. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard. 5M and 6M products have been manufactured to meet automative regulation, 7M and 8M parts are designed primarily for consumer/ security applications.

Mounting holes using M3 screws allows easy installation

Up to 100,000 Hour lifetime to 70% of original brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy