ILH-IW01-85SL-SC211-WIR200. Intelligent LED Solutions ILH-IO01-xxxx-SC201-xx 850 nm IR LED Module PCB Screw package

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.61

(exc. GST)

$23.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.61-
10 - 49$21.162%
50 +$20.325%

*price indicative

RS Stock No.:
796-1772
Mfr. Part No.:
ILH-IW01-85SL-SC211-WIR200.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

IR LED Module

Peak Wavelength

850nm

Package Type

PCB

Radiant Flux

1340mW

Radiant Intensity

1030mW/sr

Mount Type

Screw

Angle of Half Intensity

75°

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

ILH-IO01-xxxx-SC201-xx

Standards/Approvals

IEC 60825-1, IEC 61547 and IEC 61000-3-2, ENEC: 61374-2-13 and IEC/EN 62384, IEC 62471, CE: EC 61374-2-13, EN 55015, EN60598-1

Maximum Supply Voltage

1V

Automotive Standard

No

PowerStar Wide IR LED Arrays - IR OSLON Black


The Intelligent LED Solutions IR PowerStar Wide-angle LED modules utilise the OSRAM Opto IR Oslon® Black Series LEDs – the smallest infrared LEDs with more than one watt of optical power currently available. The small integrated-lens package allows superior and highly compact arrangements of very high power density. These LED light sources are constructed on aluminium substrates for durability and optimal thermal management; they are supplied with 200mm connecting wires as standard. Typical applications include surveillance and security systems, IR illumination for cameras, machine vision, night vision lighting and driver assistance systems.

The Oslon® 1 IR PowerStar contains a single IR Oslon Black Series LED

The Oslon® 4 IR PowerStar contains four IR Oslon Black Series LEDs

Integrated silicon lens provides 150° half-power radiation angle

Up to 100,000 hour operating life to 70% of original brightness

Multiple PowerStar modules can be linked together to produce longer chains

Current range 100 to 1000mA, up to 5A pulsed

Mounting holes using M3 screws allows easy installation

Size (L x W x H):

— PowerStar 20 x 20 x 3.5mm

For suitable Heat Sinks see typically 780-5893, 780-5938 etc.

For suitable Power Supplies see 736-2368, 780-5798, 780-5792 etc.

Intelligent LED Solutions (ILS) IR LED Arrays


Warning

PowerStar & PowerCluster IR LED modules will overheat in operation if not attached to a suitable Heat Sink. Over-heating can cause failure or irreparable damage. These IR LED modules should only be used with current-limited power supplies. Connection to constant voltage Power Supplies that are not current limited may cause excessive current above the specified maximum and cause failure or irreparable damage.

Caution

Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy