ILR-IO12-81SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 12 MiniFlood IR 810 nm IR LED MiniFlood Surface
- RS Stock No.:
- 188-0392
- Mfr. Part No.:
- ILR-IO12-81SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$159.32
(exc. GST)
$175.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $159.32 | - |
| 5 - 9 | $153.54 | 3% |
| 10 - 24 | $146.60 | 7% |
| 25 + | $143.45 | 9% |
*price indicative
- RS Stock No.:
- 188-0392
- Mfr. Part No.:
- ILR-IO12-81SL-SC211-WIR200.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Peak Wavelength | 810nm | |
| Product Type | IR LED | |
| Package Type | MiniFlood | |
| Radiant Intensity | 12480mW | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Series | OSLON Black 12 MiniFlood IR | |
| Standards/Approvals | CE | |
| Maximum Supply Voltage | 38.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Peak Wavelength 810nm | ||
Product Type IR LED | ||
Package Type MiniFlood | ||
Radiant Intensity 12480mW | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Series OSLON Black 12 MiniFlood IR | ||
Standards/Approvals CE | ||
Maximum Supply Voltage 38.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
At the heart of each MiniFlood are 12 IR OSLON® Black Series from OSRAM Opto Semiconductors LEDs, which is todays smallest infrared LED with more than one watt of optical power. The small package with an integrated lens allows superior, compact arrangements of very high power density. MiniFloods are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Applications
Surveillance systems
IR illumination for cameras
Machine vision
Night vision light
Driver assistance systems
Related links
- ILR-IN12-85NL-SC201-WIR200. Intelligent LED Solutions OSLON Black 12 MiniFlood IR 850 nm IR LED Surface Mount package
- ILR-IN09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 9 PowerCluster IR 850 nm IR LED Aluminium Substrate
- ILR-IO09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Array PCB Screw package
- ILR-IW16-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Module PCB Surface Mount
- ILR-IW09-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerCluster 850 nm IR LED Module PCB Surface Mount
- ILR-IO12-85SL-SC211-WIR200. Intelligent LED Solutions ILR-IO12 850 nm IR LED Surface package
- ILH-IN04-85SL-SC211-WIR200. Intelligent LED Solutions OSLON Black 4 PowerStar IR 850 nm IR LED Surface package
- ILH-IW04-94SL-SC211-WIR200. Intelligent LED Solutions OSLON Black PowerStar 940 nm IR LED Array PCB Surface Mount
