15404094BA470 Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface package
- RS Stock No.:
- 184-6967
- Mfr. Part No.:
- 15404094BA470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$2,956.00
(exc. GST)
$3,252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.739 | $2,956.00 | - |
| 8000 - 36000 | $0.72 | $2,880.00 | 2% |
| 40000 + | $0.648 | $2,592.00 | 12% |
*price indicative
- RS Stock No.:
- 184-6967
- Mfr. Part No.:
- 15404094BA470
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 140° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | WL-SISW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Radiant Intensity 1mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 140° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series WL-SISW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Related links
- 15404094BA470 Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 1106 Surface Mount package
- 15411094A6070 Wurth Elektronik WL-SISW 940 nm IR LED 1106 Surface Mount package
- 15412094A2070 Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface Mount package
- 15404085BA470 Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface Mount package
- Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface Mount package
