15411094A6070 Wurth Elektronik WL-SISW 940 nm IR LED 1106 Surface package
- RS Stock No.:
- 184-6977
- Mfr. Part No.:
- 15411094A6070
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-6977
- Mfr. Part No.:
- 15411094A6070
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 1106 | |
| Radiant Intensity | 6mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | WL-SISW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 1106 | ||
Radiant Intensity 6mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series WL-SISW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter - Side view
standard size 1104
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
IR Lightbarrier
Related links
- 15411094A6070 Wurth Elektronik WL-SISW 940 nm IR LED 1106 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface Mount package
- 15404094BA470 Wurth Elektronik WL-SISW 940 nm IR LED 0402 Surface Mount package
- 15412094A2070 Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 940 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 850 nm IR LED 1206 Surface Mount package
- Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface Mount package
- 15412085A2070 Wurth Elektronik WL-SISW 850 nm IR LED 1206 Surface Mount package
