SIR-56ST3F ROHM 950 nm IR Emitting Diode DIP Through Hole package
- RS Stock No.:
- 177-9982
- Mfr. Part No.:
- SIR-56ST3F
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$557.00
(exc. GST)
$613.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.557 | $557.00 |
| 2000 - 2000 | $0.552 | $552.00 |
| 3000 + | $0.545 | $545.00 |
*price indicative
- RS Stock No.:
- 177-9982
- Mfr. Part No.:
- SIR-56ST3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Peak Wavelength | 950nm | |
| Product Type | IR Emitting Diode | |
| Package Type | DIP | |
| Radiant Intensity | 8mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Peak Wavelength 950nm | ||
Product Type IR Emitting Diode | ||
Package Type DIP | ||
Radiant Intensity 8mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAs | ||
Standards/Approvals No | ||
Maximum Supply Voltage 1.6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
φ5 moldresin package
Best suited for remote controller
Related links
- SIR-56ST3F ROHM 950 nm IR Emitting Diode DIP Through Hole package
- SIR-341ST3F ROHM 940 nm IR Emitting Diode DIP Through Hole package
- SIR-34ST3F ROHM 950 nm Infrared Emitting Diode 3 mm (T-1) Through Hole package
- onsemi 880 nm IR Emitting Diode 5 mm (T-1 3/4) Through Hole package
- QED223 onsemi 880 nm IR Emitting Diode 5 mm (T-1 3/4) Through Hole package
- SIR-563ST3F ROHM 940 nm Infrared Emitting Diode 5 mm (T-1 3/4) Through Hole package
- VSMB10940 Vishay 940 nm IR Emitting Diode Surface Mount package
- QEB363GR onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface Mount package
